SamtecFFSD-05-S-04.00-01-NFlachband Kabelbaugruppen
Cable Assembly 0.1m 30AWG 0.64mm 10 POS IDC Connector F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| F | |
| IDC Connector | |
| Not Included | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.1 | |
| Gray | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 10.54 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle | |
| 2.3/Contact | |
| Gold Over Nickel |
Use this FFSD-05-S-04.00-01-N flat ribbon cable assembly from Samtec to group together many parallel conducting wires. This device has a maximum current rating of 0.5 A. Its cable is 0.101 m long. This has an IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

