| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| 40 | |
| 58V | |
| -40 | |
| 125 | |
| Wire Lead | |
| 25 | |
| 21.3 | |
| 40 | |
| In Line |
Get the most out of your fuses with this fuse holder FHJC1001G from Littelfuse, taking the extra step to protect your valuables. The voltage rating is 58V. This device has a current rating of 40. This part has an operating temperature range of -40 °C to 125 °C. This product is 25 mm long, 40 mm tall and 21.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

