SamtecFHP-02-02-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 2 POS 3.96mm Solder ST Top Entry SMD Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Layer | |
| 7.92 | |
| 7.11 | |
| 9.34 | |
| Surface Mount |
Use this power socket strip FHP-02-02-T-S power connector from Samtec to power up your circuit without having to worry about energy seepage. This SKT connector's 2 contacts that are made out of beryllium copper and plated with tin over nickel. It has a socket type gender. This connector has a single port. Its pitch is 3.96 mm. It has a straight body orientation. This device has a maximum current rating of 13.1 A/contact. FHP-02-02-T-S is housed in liquid crystal polymer. This product is 7.92 mm long, 9.35 mm tall and 5.08 mm deep. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

