TDKFHV-4ANKondensator, keramisch, einlagig
Cap Ceramic 0.0012uF 30000V Y5S 10%( 38 X 26mm) Chassis Mount Screw 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.0012uF | |
| 10% | |
| 30000VDC | |
| Y5S | |
| Screw | |
| 38 X 26 | |
| -30 | |
| 85 | |
| Box | |
| 38 | |
| 26 | |
| Chassis Mount |
Look no further! This low cost undefined FHV-4AN high frequency capacitor from TDK is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 30000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 26 mm long with a diameter of 38 mm. It has a tolerance of 10%. Its capacitance value is 0.0012uF. The FHV-4AN high frequency capacitor has a screw terminal termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

