PHOENIX CONTACTFK-MC 0.5/ 9-ST-2.5Steckverbinder, Klemmenblöcke
Conn Spring Cage F 9 POS 2.5mm Push-In Spring ST Cable Mount 4A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 9 | |
| 2.5 | |
| 1 | |
| 9 | |
| Push-In Spring | |
| Straight | |
| 4 | |
| 160V | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.121 | |
| 23.1 | |
| 19.2 | |
| 11.75 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this spring cage FK-MC 0.5/ 9-ST-2.5 PCB terminal block from Phoenix Contact. This F connector has 9 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. FK-MC 0.5/ 9-ST-2.5 is housed in polyamide. This device has a maximum current rating of 4 A. This product is 23.1 mm long, 11.75 mm tall and 19.2 mm deep. Its wire is 20-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

