50-75% Rabatt
TDKFK18C0G1H010CKondensator, keramisch, mehrschichtig
Cap Ceramic 1pF 50V C0G 0.25pF Radial 2.5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1pF | |
| 0.25pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this FK18C0G1H010C multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. Users like its inside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. The FK18C0G1H010C MLCC capacitor has a radial termination style. Its capacitance value is 1pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

