10-25% Rabatt
TDKFK18X5R1E105KKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 25V X5R 10% Radial 2.5mm 85°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 25VDC | |
| X5R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 85 | |
| Tape and Box | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
This FK18X5R1E105K multilayer ceramic capacitor (MLCC) from TDK consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its inside bend wire form. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. The FK18X5R1E105K MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

