TDKFK24X5R1A225KKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 10V X5R 10% Radial 5mm 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 7.5 | |
| 4.5 X 2.5 X 5.5 | |
| -55 | |
| 85 | |
| 0.5 | |
| 4.5(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
This FK24X5R1A225K multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. Users like its outside bend standoff wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2.2uF. This product is 4.5(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. The FK24X5R1A225K MLCC capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

