TDKFK26C0G2J331JKondensator, keramisch, mehrschichtig
Cap Ceramic 330pF 630V C0G 5% Radial 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 330pF | |
| 5% | |
| 630VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5.5 X 3.5 X 6 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 5.5(Max) | |
| 3.5(Max) | |
| 6(Max) | |
| 6(Max) |
This FK26C0G2J331J multilayer ceramic capacitor (MLCC) from TDK consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its inside crimp standoff wire form. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 5.5(Max) mm long, 6(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 5%. The FK26C0G2J331J MLCC capacitor has a radial termination style. Its capacitance value is 330pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

