10-25% Rabatt
TDKFK28X7R1H222KKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0022uF 50V X7R 10% Radial 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 3 | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
This FK28X7R1H222K multilayer ceramic capacitor from TDK has so many uses that it even has a standard classification system for all its uses! Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. The FK28X7R1H222K MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.0022uF. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

