WIMAFKP1O113304B00KSSDKondensator, Kunststofffilm
Cap Film 0.0033uF 1000V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0033uF | |
| 10% | |
| 1000VDC|600VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.311 | |
| 0.8 | |
| 6 | |
| 11(Max) |
This pulse FKP1O113304B00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|600VAC. This part has a maximum operating temperature of 100 °C. The FKP1O113304B00KSSD part has a radial termination style. Its capacitance value is 0.0033uF. This product is 18(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

