WIMAFKP1T002204B00JSSDKondensator, Kunststofffilm
Cap Film 220pF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 220pF | |
| 5% | |
| 1600VDC|650VAC | |
| PP | |
| Extremely High Pulse Duty|Self-Healing|Very Low Dissipation Factor | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.311 | |
| 0.8 | |
| 6 | |
| 11(Max) |
This pulse FKP1T002204B00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 100 °C. This product is 18(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 220pF. It has a tolerance of 5%. The FKP1T002204B00JSSD part has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

