SamtecFLE-105-01-G-DV-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGER BEAM™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 6.35 | |
| 4.59 | |
| 4.55 | |
| TIGER BEAM™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Thanks to Samtec's socket strip FLE-105-01-G-DV-A-K-TR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 2 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. FLE-105-01-G-DV-A-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 6.46 mm long, 4.55 mm tall and 4.6 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

