SamtecFLE-113-01-G-DV-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 26 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 16.62 | |
| 4.6 | |
| 4.55 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Samtec brings you their socket strip FLE-113-01-G-DV-K header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 16.62 mm long, 4.55 mm tall and 4.6 mm deep. FLE-113-01-G-DV-K is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

