SamtecFLE-118-01-G-DV-K-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 36 POS 1.27mm Solder ST Top Entry SMD T/R

Reduce safety concerns with this socket strip FLE-118-01-G-DV-K-TR header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 2 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. FLE-118-01-G-DV-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 22.97 mm long, 4.55 mm tall and 4.6 mm deep.

243 Stück: Versand in vsl. 2 Tagen

    Total4,85 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2329+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 243 Stück
      • Price: 4,8450 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.