SamtecFLE-123-01-G-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 46 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 46 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 29.32 | |
| 4.6 | |
| 4.55 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip FLE-123-01-G-DV header connector from Samtec. This SKT connector's 46 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 29.32 mm long, 4.55 mm tall and 4.6 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FLE-123-01-G-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

