SamtecFLE-131-01-G-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 62 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 62 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 39.48 | |
| 4.6 | |
| 4.55 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Look no further than the socket strip FLE-131-01-G-DV header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 62 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FLE-131-01-G-DV is housed in black liquid crystal polymer. This product is 39.48 mm long, 4.55 mm tall and 4.6 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

