LittelfuseFLEX-14-10-15Reedschalter
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.55ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 1 | |
| 10 | |
| 10 to 15 | |
| 250VDC | |
| 0.55 | |
| 0.2 | |
| 10000 | |
| 100 | |
| Through Hole | |
| Axial | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| Bulk | |
| 14 | |
| 2.28 | |
| 44.3 |
When introduced to a magnetic field this FLEX-14-10-15 reed switch from Littelfuse will change in order to make or break the circuit. This device has a maximum current rating of 0.5. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The FLEX-14-10-15 reed switch has an axial termination style. This product is 44.3 mm long with a diameter of 2.28 mm. The maximum DC voltage rating is 200 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

