LittelfuseFLNR200.XSicherungen
Fuse Class RK5 Slow Blow Acting 200A 250V Holder Lug 106.4 X 40.5 X 46.8mm CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class RK5 | |
| Slow Blow | |
| All General Purpose Circuit|Distribution Panelboard|Individual Fused Combination Motor Controller|Industrial Control Panel|Motor Control Center Mains and Motor Branch Circuit|Service Entrance Switch|Switchboard Main and Feeder Switch | |
| 106.4 X 40.5 X 46.8 | |
| 200 | |
| 250 | |
| 250 | |
| 125 | |
| Lug | |
| 2 | |
| 40.5 | |
| 106.4 | |
| 46.8 | |
| Holder |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
