LittelfuseFLNR350.XSicherungen
Fuse Class RK5 Slow Blow Acting 350A 250V Holder Lug 120.7 X 53.2 X 59.5mm CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class RK5 | |
| Slow Blow | |
| All General Purpose Circuit|Distribution Panelboard|Individual Fused Combination Motor Controller|Industrial Control Panel|Motor Control Center Mains and Motor Branch Circuit|Service Entrance Switch|Switchboard Main and Feeder Switch | |
| 120.7 X 53.2 X 59.5 | |
| 350 | |
| 250 | |
| 250 | |
| 125 | |
| Lug | |
| 2 | |
| 53.2 | |
| 120.7 | |
| 59.5 | |
| Holder |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
