Amphenol RFFM4-NARP-PCB-1 | AUTOMATE® Type A Mini-FAKRARF-Steckverbinder

Conn Mini-FAKRA quad port PCB through hole RA Pl

The AUTOMATE® Mini-FAKRA connector series, the latest in automotive interconnect technology, is a space-conscious, high-performance interface central to the next generation of vehicle applications.

Supporting up to 20 Gbps data transmission, AUTOMATE connectors reduce installation space requirements by up to 80% compared with traditional FAKRA products. Color coded housings provide visual guidance during the assembly process and mechanical keying options prevent mis-mating of connectors. Multi-port configurations are available.

These connectors are fully compatible with existing Mini-FAKRA connectors.



Features and Benefits

  • •  Modular multiport design offering 80% installation space savings vs traditional FAKRA
  • •  20Gbps data transfer rate ideal for high bandwidth applications
  • •  Color coded for visual keying
  • •  Mechanically keyed to prevent mismating
  • •  Position keyed to prevent mismating
  • •  Position assurance features – TPA and optional CPA
  • •  Rugged impact resistant construction


Applications

  • •  360° Surround View Camera
  • •  ECUs and Compute Modules
  • •  Autonomous Vehicles
  • •  Advanced Driver Assistance Systems (ADAS)
  • •  GPS Navigation
  • •  3D Instrument Cluster
  • •  High Bandwidth Infotainment
  • •  Remote Start and Vehicle Controls
  • •  V2X Communication


Learn More


Import TariffMay apply to this part

752 Stück: Versand in vsl. 2 Tagen

    Total5,13 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 752 Stück
      • Price: 5,1261 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.