SchaffnerFN2030-12-06Starkstromleitungsfilter
Power Line Filter General Purpose EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose EMI | |
| 12 | |
| 0.87 | |
| 250VAC | |
| 4 | |
| 1 | |
| 1 | |
| Chassis Mount | |
| Solder Lug | |
| -25 | |
| 100 | |
| 185 | |
| 85 | |
| 54 | |
| 30.3 |
Suppress spurious energy from your electronic device that may otherwise escape with this FN2030-12-06 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 12. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2030-12-06 power line filter has a solder lug termination style. This product is 30.3 mm tall.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

