SchaffnerFN2060-30-08Starkstromleitungsfilter
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multi-Stage General Purpose EMI | |
| 30 | |
| 0.79 | |
| 250VAC | |
| 0.6 | |
| 1 | |
| 1 | |
| Chassis Mount | |
| Threaded Stud | |
| 4 | |
| -25 | |
| 100 | |
| 950 | |
| 85.5 | |
| 57.6 |
This FN2060-30-08 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 30. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2060-30-08 power line filter has a threaded stud termination style. This product is 57.6 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

