SchaffnerFN2410-45-33Starkstromleitungsfilter
Power Line Filter EMC/RFI 0Hz to 400Hz 45A 250VAC Terminal Block Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| EMC/RFI | |
| 45 | |
| 2.6 | |
| 250VAC | |
| 1 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 700 | |
| 93 | |
| 158 | |
| 76 |
Suppress spurious energy from your electronic device that may otherwise escape with this FN2410-45-33 power line filter from Schaffner. This device has a maximum current rating of 45. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2410-45-33 power line filter has a terminal block termination style. This product is 93 mm long, 76 mm tall and 158 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
