SchaffnerFN283-6-06Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VACVAC 6A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.85.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC | |
| 6 | |
| 250VAC | |
| 50 to 400 | |
| Fuse/Switch | |
| Single 5 x 20mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 50 | |
| 64.8 | |
| 65 | |
| Flange Mount |
Control the power in your application by using this filtered FN283-6-06 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 6 A. This product is 50 mm long, 65 mm tall and 64.8 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
