SchaffnerFN 286 -10 -06Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VACVAC 10A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC | |
| 10 | |
| 250VAC | |
| 50 to 400 | |
| Fuse/Switch | |
| Dual 5 x 20mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 32 | |
| 65.3 | |
| 65 | |
| Snap-In |
This filtered FN286-10-06 plug connector from Schaffner is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 10 A. It has an operating frequency of 50 to 400 Hz. This product is 32 mm long, 65 mm tall and 65.3 mm deep. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
