SchaffnerFN3270H-20-44Starkstromleitungsfilter
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| EMC/RFI | |
| 20 | |
| 3.1 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 500 | |
| 58 | |
| 163.8 | |
| 58 |
This FN3270H-20-44 power line filter from Schaffner is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 20. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3270H-20-44 power line filter has a terminal block termination style. This product is 58 mm long, 58 mm tall and 163.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

