SchaffnerFN3270H-400-99Starkstromleitungsfilter
Power Line Filter EMC/RFI 0Hz to 60Hz 400A 520VAC Busbar Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| EMC/RFI | |
| 400 | |
| 6.9 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Busbar | |
| -25 | |
| 100 | |
| 7200 | |
| 200 | |
| 380 | |
| 86 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN3270H-400-99 power line filter from Schaffner. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 400. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN3270H-400-99 power line filter has a terminal block termination style. This product is 380 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
