SchaffnerFN351H-8-29Starkstromleitungsfilter
Power Line Filter 0Hz to 60Hz 8A 520VAC Terminal Block Flange Mount
| Compliant | |
| EAR99 | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 520VAC | |
| 3 | |
| Flange Mount | |
| Terminal Block | |
| -25 | |
| 85 | |
| 150 | |
| 234 | |
| 65 |
This FN351H-8-29 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 8. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FN351H-8-29 power line filter has a terminal block termination style. This product is 150 mm long, 65 mm tall and 234 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
