SchaffnerFN355-10-05Starkstromleitungsfilter
Power Line Filter EMI/EMC 0Hz to 400Hz 10A 440VAC Faston Chassis Mount Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| EMI/EMC | |
| 10 | |
| 0.07 | |
| 440VAC | |
| 3 | |
| Chassis Mount | |
| Faston | |
| -25 | |
| 100 | |
| 250 | |
| 54 | |
| 87.2 | |
| 40.3 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN355-10-05 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 10. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN355-10-05 power line filter has a faston termination style. This product is 54 mm long, 40.3 mm tall and 87.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
