SchaffnerFN356-25-33Starkstromleitungsfilter
Power Line Filter General Purpose 0Hz to 60Hz 25A 440VAC Terminal Block Chassis Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 25 | |
| 0.43 | |
| 440VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 1500 | |
| 105 | |
| 190 | |
| 80 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN356-25-33 power line filter from Schaffner is perfect for you! This device has a maximum current rating of 25. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN356-25-33 power line filter has a quick connect termination style. This product is 105 mm long, 80 mm tall and 190 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
