SchaffnerFN380-4-21Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC 60939 | |
| 4 | |
| 250 | |
| 50 to 400 | |
| Fuse/Switch | |
| Single 5 x 20mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 32 | |
| 56.5 | |
| 58 | |
| Snap-In |
It's quick and easy to supply power to your circuit by using the filtered FN380-4-21 plug connector from Schaffner. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. This device has a maximum current rating of 4 A. It has an operating frequency of 50 to 400 Hz. This part has an operating temperature of -25 to 85 °C. It uses the solder lug termination method. This product is 32 mm long, 58 mm tall and 56.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
