SchaffnerFN388-6-21Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC 60939 | |
| 6 | |
| 250 | |
| 50 to 400 | |
| Fuse/Switch | |
| Dual 5 x 20mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 50 | |
| 56.5 | |
| 58 | |
| Flange Mount |
Power your electronic devices with this extremely useful filtered FN388-6-21 plug connector from Schaffner. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. It has a male type gender. This device has a maximum current rating of 6 A. It has an operating frequency of 50 to 400 Hz. It uses the solder lug termination method. This product is 50 mm long, 58 mm tall and 56.5 mm deep. This part has an operating temperature of -25 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
