SchaffnerFN402-2.5-02Starkstromleitungsfilter
Power Line Filter Single Phase 0Hz to 400Hz 2.5A 250VAC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| 2.5 | |
| 0.373 | |
| 250VAC | |
| 2 | |
| 0.1 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -25 | |
| 100 | |
| 40 | |
| 45 | |
| 28 | |
| 16.5 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN402-2.5-02 power line filter from Schaffner. This device has a maximum current rating of 2.5. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN402-2.5-02 power line filter has a PC pin termination style. This product is 45 mm long, 16.5 mm tall and 28 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
