SchaffnerFN405-10-02Starkstromleitungsfilter

Power Line Filter Single Phase 0Hz to 400Hz 10A 250VAC PC Pins Thru-Hole

Use this FN405-10-02 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 10. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN405-10-02 power line filter has a PC pin termination style. This product is 36 mm long, 19.5 mm tall and 31 mm deep.

Import TariffMay apply to this part

133 Stück: morgen versandbereit

    Total10,90 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2334+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Thailand
      • In Stock: 133 Stück
      • Price: 10,8966 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.