SchaffnerFN405-6-02Starkstromleitungsfilter
Power Line Filter Single Phase 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single Phase | |
| 6 | |
| 0.373 | |
| 250VAC | |
| 0.8 | |
| 0.015 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -25 | |
| 100 | |
| 40 | |
| 36 | |
| 31 | |
| 19.5 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN405-6-02 power line filter from Schaffner. This device has a maximum current rating of 6. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN405-6-02 power line filter has a PC pin termination style. This product is 36 mm long, 19.5 mm tall and 31 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
