SchaffnerFN406-8.4-02Starkstromleitungsfilter
Power Line Filter EMC 0Hz to 400Hz 8.4A 250VAC PC Pins Thru-Hole Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| EMC | |
| 8.4 | |
| 0.373 | |
| 250VAC | |
| 0.3 | |
| 0.1 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| -25 | |
| 100 | |
| 36 | |
| 45 | |
| 15 | |
| 29.5 |
This FN406-8.4-02 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 8.4. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN406-8.4-02 power line filter has a PC pin termination style. This product is 45 mm long, 29.5 mm tall and 15 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

