SchaffnerFN5020-25-33Sinusförmige Ausgangsfilter
Sinusoidal Output Filter Sine Wave 6kHz to 15kHz 25A 500VAC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Sine Wave | |
| 500VAC | |
| 25 | |
| 6 to 15 | |
| -25 | |
| 100 | |
| 13000 | |
| 410 | |
| 200 | |
| 163 |
Do you need the resulting waveform of your electronic circuit to appear sinusoidal? Then this sine wave FN5020-25-33 sinusoidal output filter from Schaffner is perfect for you! This device has a maximum current rating of 25. Its switching regulator has a frequency of 6 to 15 kHz. This sinusoid filter has an operating temperature range of -25 °C to 100 °C. This product is 410 mm long, 163 mm tall and 200 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
