| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN7612-10-M3 power line filter from Schaffner. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. This power line filter has a minimum operating temperature of -40 °C and a maximum of 100 °C. The FN7612-10-M3 power line filter has a threaded stud termination style. This product is 20 mm long, 20 mm tall and 140 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
