| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
Use this FN7660-10-M3 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. This power line filter has an operating temperature range of -40 °C to 100 °C. The FN7660-10-M3 power line filter has a threaded stud termination style. This product is 17 mm long, 17 mm tall and 90 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
