SchaffnerFN9222B-3-06Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60939/C14 | |
| 3 | |
| 250 | |
| 0 to 400 | |
| -25 | |
| 85 | |
| 48 | |
| 57.9 | |
| 22.5 | |
| Flange Mount |
This filtered FN9222B-3-06 plug connector from Schaffner will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. This device has a maximum current rating of 3 A. It has an operating frequency of 0 to 400 Hz. This product is 48 mm long, 22.5 mm tall and 57.9 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

