SchaffnerFN9222R-15-06HISpannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60939/C16 | |
| 15 | |
| 250 | |
| 0 to 400 | |
| -25 | |
| 85 | |
| 48 | |
| 57.9 | |
| 22.5 | |
| Flange Mount |
This filtered FN9222R-15-06HI plug connector from Schaffner is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 15 A. It uses the spade/solder termination method. This product is 48 mm long, 22.5 mm tall and 57.9 mm deep. This part has an operating temperature of -25 to 85 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
