SchaffnerFN9260SB-6-06-20Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60939 | |
| 6 | |
| 250 | |
| 0 to 400 | |
| Fuse | |
| Dual 5 x 20mm | |
| -25 | |
| 85 | |
| 35 | |
| 60.3 | |
| 34 | |
| Snap-In |
Control the power in your application by using this filtered FN9260SB-6-06-20 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 6 A. It has an operating frequency of 0 to 400 Hz. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C. This product is 35 mm long, 34 mm tall and 60.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
