TDK-Lambda AmericasFPS100012AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 72A 864W 24-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 72 | |
| 864 | |
| 85 | |
| 265 | |
| 120 | |
| 360 | |
| 3000VAC | |
| 0.4% | |
| 0.8% | |
| 12 | |
| 47 to 63 | |
| 83 | |
| Pin Terminal Block | |
| No | |
| No | |
| 0 | |
| 50 | |
| Befestigung | Screw |
| Verpackungshöhe | 41 |
| Verpackungsbreite | 127 |
| Verpackungslänge | 319.2 |
| Leiterplatte geändert | 24 |
| 24 |
This FPS100012 AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 864 W. This part's single output can handle a current up to 72 A. This part has a temperature range of 0 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.