TDK-Lambda AmericasFPS300048AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 48V 63A 3000W 24-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 63 | |
| 3000 | |
| 85 | |
| 265 | |
| 120 | |
| 360 | |
| 3000VAC | |
| 0.4% | |
| 0.8% | |
| 12 | |
| 47 to 63 | |
| 88(Typ) | |
| Yes | |
| No | |
| 0 | |
| 50 | |
| Befestigung | Screw |
| Verpackungshöhe | 43.69 mm |
| Verpackungsbreite | 350.52 mm |
| Verpackungslänge | 482.6 mm |
| Leiterplatte geändert | 24 |
| 24 |
Your electronic devices will need this FPS300048 AC to DC power supply from TDK-Lambda to convert alternating currents into useful direct currents to operate. It has a voltage of 48 V and maximum output power of 3000 W. This part's single output can handle a current up to 63 A. This part has a temperature range of 0 °C to 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

