NKK SwitchesFR01FR16PDIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 100 | |
| 625 | |
| 625 | |
| Hexadecimal | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 5 | |
| 7.62 | |
| Straight | |
| -25 | |
| 85 | |
| Tube | |
| 10 | |
| 10 | |
| 3.8 | |
| 10 | |
| 10 | |
| 3.8 |
Use NKK Switches' FR01FR16P dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FR01FR16P DIP switch has a PC pin termination style. This product is 10 mm long, 3.8 mm tall and 10 mm deep. The maximum DC voltage rating is 5 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

