NKK SwitchesFR01KR16PDIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Shaft | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 100 | |
| 625 | |
| 625 | |
| Hexadecimal | |
| 7 | |
| No | |
| Through Hole | |
| PC Pins | |
| 5 | |
| 7.62 | |
| Straight | |
| -25 | |
| 85 | |
| Tube | |
| 10 | |
| 10 | |
| 3.8 | |
| 10 | |
| 10 | |
| 10.8 |
Easily customize your printed circuit with the use of the FR01KR16P dual in-line package switch, designed from NKK Switches. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01KR16P DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 10.8 mm tall and 10 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

