NKK SwitchesFR02FR10P-SDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 1000Cycles SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 100 | |
| 1000 | |
| 1000 | |
| Decimal | |
| 0 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 5 | |
| 12.25 | |
| Straight | |
| -25 | |
| 85 | |
| Tube | |
| 10 | |
| 10 | |
| 3.8 | |
| 10 | |
| 13 | |
| 3.9 |
This FR02FR10P-S dual in-line package switch from NKK Switches can be easily customized and designed to be used on a printed circuit board. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR02FR10P-S DIP switch has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 3.9 mm tall and 13 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

