NXP SemiconductorsFRDM-KL02ZEingebettete Systementwicklungsboards und -kits
FRDM-KL02Z NXP Semiconductors MKL02Z32VFM4 Microcontroller Development Kit 48MHz CPU 4KB RAM 32KB Flash - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| MKL02Z32VFM4 | |
| Microcontroller | |
| 4KB | |
| 32KB | |
| Flash | |
| 1 | |
| No | |
| No | |
| Flash | |
| No |
Entwicklungskit-Beschreibung
The FRDM-KL02Z is an ultra-low-cost development platform enabled by the Kinetis L series KL02 family built on the ARM® Cortex™-M0+ processor. Features include the Freescale open standard embedded serial and debug adapter (OpenSDA), providing easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL02Z is supported by a range of Freescale and third-party development software.
This hardware can be purchased through Freescale distribution partners.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

