TDKFS1403-3300-ALDC/DC-Wandler und Spannungsreglermodul
TDK uPOL™ Embedded DC-DC Converter, Power Module, 3.3V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm
Traditionally, many power solution designs utilize a side-by-side discrete integrated circuit (IC) and discrete inductor (L) while TDK’s new FS series integrates the IC and inductor in a compact configuration, offering a high-density solution for space-constrained applications requiring a low-profile power source.
At 3.3 x 3.3 x 1.5 mm, they minimize the required external components, retaining the highest possible performance while offering a simplified design for ease of integration. This family can deliver a high density solution of 1 watt per mm3, while offering 50% less solution size than the other products available in its class. As a result, this minimizes system solution cost, reduces board size and assembly costs, as well as BOM and PCB costs. It operates at a broad junction temperature range, from -40 °C to 125 °C.
μPOL™ technology includes a DC-DC converter placed in the vicinity of complex chipsets such as ASICs, FPGAs and others. By minimizing the distance between the converter and the chipset, the resistance and the inductance components are minimized, allowing fast response and accurate regulation with dynamic load currents.
Product Highlights
μPOL Technology Includes Inductor, DC-DC regulator with FETs and Driver.
- • Plug & Play (No Compensation Required)
- • I2C Serial Bus
- • Scalable Output, same footprint (3A – 6A)
- • Adjustable Vout ±5mV
- • Output Voltage, ±0.5% Initial accuracy
- • -40°C to 125°C Operating Temperature
Technology & Performance Advantages
- • Chip Embedded Power IC in Thermal Enhanced Packaging
- • SESUB = Semiconductor Embedded in SUBstrate
- • FS1406 6A Power Module Benchmarks:
- • 1 Watt per cubic millimeter
- • 15 Watts in 3.3mm x 3.3mm
Product Advantages
- • Excellent for tight board space or high-power density designs
- • Small Space for Tight PCB Density and small size BOM
- • Performance without compromise using TDK Thin Film Inductors
- • Fixed Vout options. Add your output caps - Design Done
- • 15W in 3.3mm x 3.3mm, 1 Watt per cubic millimeter
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 8 | |
| 16 | |
| 3.3 | |
| 3 | |
| DC/DC | |
| 1 | |
| 1100(Typ) | |
| Yes | |
| 100mV | |
| 50mV | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.05 | |
| Fixed | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.47 mm |
| Verpackungsbreite | 3.3 mm |
| Verpackungslänge | 3.3 mm |
| Leiterplatte geändert | 17 |
| Lieferantenverpackung | uPOL |
| 17 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

